
16-bit Digital Signal Processor (DSP) operating at 40MHz, delivering 40 MIPS performance. Features 20KB of RAM, a ROMless architecture, and a 16-bit data bus. Includes two serial ports, a host port, and one UART channel for versatile connectivity. Operates from a 4.5V to 5.5V supply, with a typical 5V requirement. Packaged in an LQFP for surface mounting, with dimensions of 14.05mm (L) x 14.05mm (W) x 1.6mm (H).
Analog Devices ADSP-2184BSTZ-160 technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 16b |
| Frequency | 40MHz |
| Height | 1.6mm |
| Interface | Serial, UART |
| Lead Free | Contains Lead |
| Length | 14.05mm |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 12KB |
| Memory Type | ROMless, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of I/Os | 13 |
| Number of Timers/Counters | 1 |
| Number of UART Channels | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 90 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 20KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ADSP-21xx |
| Termination | SMD/SMT |
| Width | 14.05mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADSP-2184BSTZ-160 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
