
16-bit Digital Signal Processor (DSP) operating at 40MHz, delivering 40 MIPS performance. Features 20KB of internal RAM, a ROMless architecture, and a 16-bit data bus. Includes two serial ports and a host port for versatile connectivity. Operates from a 3.3V supply voltage, with a range of 3V to 3.6V. Packaged in an LQFP for surface mounting, with tin-matte contact plating. Suitable for applications requiring efficient digital signal processing.
Analog Devices ADSP-2184LBSTZ-160 technical specifications.
| Package/Case | LQFP |
| Contact Plating | Tin, Matte |
| Data Bus Width | 16b |
| Frequency | 40MHz |
| Height | 1.45mm |
| Interface | Serial |
| Lead Free | Contains Lead |
| Length | 14mm |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Type | ROMless, |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Timers/Counters | 1 |
| Number of UART Channels | 1 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 20KB |
| RoHS Compliant | Yes |
| Series | ADSP-21xx |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADSP-2184LBSTZ-160 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
