
The ADSP-2184NKCA-320 is a 16-bit digital signal processor from Analog Devices. It operates within a temperature range of 0°C to 70°C and is supplied with a voltage between 1.71V and 3.6V. The processor features a 20KB RAM and a maximum frequency of 80MHz. It is available in a BGA package and is suitable for surface mount applications.
Analog Devices ADSP-2184NKCA-320 technical specifications.
| Package/Case | BGA |
| Contact Plating | Tin, Silver, Lead |
| Data Bus Width | 16b |
| Frequency | 80MHz |
| Interface | Serial |
| Lead Free | Contains Lead |
| Max Frequency | 80MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of Timers/Counters | 1 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 1 |
| Packaging | Tray |
| RAM Size | 20KB |
| RoHS Compliant | No |
| Series | ADSP-21xx |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADSP-2184NKCA-320 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
