
16-bit digital signal processor (DSP) operating at 80MHz, delivering 80 MIPS performance. Features 20KB of on-chip RAM, a 14KB program memory, and a 8KB data memory. Includes two serial ports and a host port for versatile connectivity. Designed for surface mounting in an LQFP package with tin, matte contact plating. Operates from a 1.8V supply voltage, with a range of 1.71V to 3.6V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADSP-2184NKSTZ-320 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | LQFP |
| Contact Plating | Tin, Matte |
| Data Bus Width | 16b |
| Density | 8KB |
| Frequency | 80MHz |
| Interface | Serial |
| Lead Free | Contains Lead |
| Max Frequency | 80MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 14KB |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of I/Os | 13 |
| Number of Timers/Counters | 1 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 20KB |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | ADSP-21xx |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADSP-2184NKSTZ-320 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
