
The ADSP-2185LBCA-210 is a 16-bit digital signal processor from Analog Devices. It operates at a maximum frequency of 52.5MHz and has a supply voltage range of 3V to 3.6V. The device is packaged in a BGA package and is suitable for surface mount applications. The ADSP-2185LBCA-210 has a RAM size of 80KB and is designed to operate within a temperature range of -40°C to 85°C.
Analog Devices ADSP-2185LBCA-210 technical specifications.
| Package/Case | BGA |
| Data Bus Width | 16b |
| Frequency | 52.5MHz |
| Max Frequency | 52.5MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 80KB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices ADSP-2185LBCA-210 to view detailed technical specifications.
No datasheet is available for this part.
