
Analog Devices ADSP-2185LBSTZ-133 technical specifications.
| Package/Case | LQFP |
| Frequency | 32.2MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| RAM Size | 80KB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADSP-2185LBSTZ-133 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
