
16-bit Digital Signal Processor (DSP) operating at 52 MHz, featuring 80 KB RAM and a 16-bit data bus width. This surface mount component offers 3.3V operating supply voltage, with a range of 3V to 3.6V. It includes two serial ports, a host port, and one timer/counter, all within a 14mm x 14mm LQFP package. Operating temperature range is -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADSP-2185LBSTZ-210 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | LQFP |
| Contact Plating | Tin, Matte |
| Data Bus Width | 16b |
| Density | 32KB |
| Frequency | 52MHz |
| Height | 1.45mm |
| Interface | Serial |
| Lead Free | Contains Lead |
| Length | 14mm |
| Max Frequency | 52.5MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of I/Os | 8 |
| Number of Timers/Counters | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 80KB |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | ADSP-21xx |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADSP-2185LBSTZ-210 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
