
Analog Devices ADSP-2185LKST-160 technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 16b |
| Frequency | 40MHz |
| Max Frequency | 40MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Radiation Hardening | No |
| RAM Size | 80KB |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices ADSP-2185LKST-160 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
