
16-bit Digital Signal Processor (DSP) operating at 75MHz, offering 75 MIPS performance. Features 80KB of RAM, two serial ports, and a host port for versatile connectivity. This surface mount component utilizes a LQFP package with tin, matte contact plating. It operates from a 2.5V supply voltage, with a range of 2.25V to 3.6V, and supports a temperature range of -40°C to 85°C.
Analog Devices ADSP-2185MBSTZ-266 technical specifications.
| Package/Case | LQFP |
| Contact Plating | Tin, Matte |
| Data Bus Width | 16b |
| Frequency | 75MHz |
| Height | 1.45mm |
| Interface | Serial |
| Lead Free | Contains Lead |
| Length | 14.05mm |
| Max Frequency | 75MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Type | ROMless, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.25V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of I/Os | 8 |
| Number of Timers/Counters | 1 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 80KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ADSP-21xx |
| Width | 14.05mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADSP-2185MBSTZ-266 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
