
16-bit Digital Signal Processor (DSP) operating at 75MHz, featuring 80KB of RAM. This integrated circuit offers 2.5V operating voltage with a supply range of 2.37V to 3.6V. Connectivity includes two serial ports, a host port, and support for Serial, I2C, SPI, CAN, IrDA, UART, USART, and EBI/EMI interfaces. Packaged in an LQFP with tin matte plating, this surface-mount component is RoHS compliant.
Analog Devices ADSP-2185MKSTZ-300 technical specifications.
| Package/Case | LQFP |
| Contact Plating | Tin, Matte |
| Data Bus Width | 16b |
| Frequency | 75MHz |
| Height | 1.4mm |
| Interface | Serial, I2C, SPI, CAN, IrDA, UART, USART, EBI/EMI |
| Lead Free | Contains Lead |
| Length | 14mm |
| Max Frequency | 75MHz |
| Max Operating Temperature | 70°C |
| Memory Type | RAM, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.37V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of I/Os | 8 |
| Number of Programmable I/O | 8 |
| Number of Timers/Counters | 1 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 90 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 80KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ADSP-21xx |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADSP-2185MKSTZ-300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
