
16-bit Digital Signal Processor (DSP) operating at 80MHz, delivering 80 MIPS performance. Features 80KB of integrated RAM, two serial ports, and a host port for versatile connectivity. This surface-mount LQFP package component operates with a supply voltage range of 1.8V to 3.6V and includes one timer/counter. Designed for a wide operating temperature range of -40°C to 85°C, it is RoHS compliant.
Analog Devices ADSP-2185NBSTZ-320 technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 16b |
| Frequency | 80MHz |
| Height | 1.4mm |
| Interface | Serial |
| Lead Free | Contains Lead |
| Length | 14mm |
| Max Frequency | 80MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Type | RAM, |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of I/Os | 8 |
| Number of Timers/Counters | 1 |
| Package Quantity | 90 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 80KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ADSP-21xx |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADSP-2185NBSTZ-320 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
