
Analog Devices ADSP-2185NKCAZ-320 technical specifications.
| Package/Case | BGA |
| Contact Plating | Copper, Tin, Silver |
| Data Bus Width | 16b |
| Frequency | 80MHz |
| Interface | Serial |
| Lead Free | Contains Lead |
| Max Frequency | 80MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of I/Os | 8 |
| Number of Timers/Counters | 1 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 1 |
| Packaging | Tray |
| RAM Size | 80KB |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | ADSP-21xx |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADSP-2185NKCAZ-320 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
