
DSP Fixed-Point 16bit 33.3MHz 33.3MIPS 100-Pin LQFP T/R
Checking distributor stock and pricing after the page loads.
| Package/Case | LQFP |
| Data Bus Width | 16b |
| Frequency | 33.3MHz |
| Max Frequency | 33.3MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RAM Size | 40KB |
| RoHS | Not CompliantNo |
