The ADSP-2186LBCA-160R is a 16-bit digital signal processor from Analog Devices. It operates at a maximum frequency of 40MHz and has a maximum supply voltage of 3.6V. The device is packaged in a BGA-144 package and is designed for surface mount applications. The ADSP-2186LBCA-160R has a RAM size of 40KB and is not radiation hardened. It is not RoHS compliant.
Analog Devices ADSP-2186LBCA-160R technical specifications.
| Package/Case | BGA |
| Data Bus Width | 16b |
| Frequency | 40MHz |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RAM Size | 40KB |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices ADSP-2186LBCA-160R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.