
The ADSP-2186MBSTZ266R is a 16-bit digital signal processor from Analog Devices, packaged in a lead-free LQFP. It operates at a maximum frequency of 66MHz and features a 40KB RAM. The device is designed for surface mount and is available in a tape and reel packaging with a quantity of 1000 units. It can be powered between 2.25V and 3.6V and can withstand operating temperatures between -40°C and 85°C.
Sign in to ask questions about the Analog Devices ADSP-2186MBSTZ266R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADSP-2186MBSTZ266R technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 16b |
| Frequency | 66MHz |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Frequency | 66MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.25V |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RAM Size | 40KB |
| Series | ADSP-21xx |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADSP-2186MBSTZ266R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
