
Analog Devices ADSP-2186MKST-300 technical specifications.
| Package/Case | LQFP |
| Frequency | 75MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.37V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Packaging | Tray |
| RAM Size | 40KB |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADSP-2186MKST-300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
