
DSP Fixed-Point 16bit 75MHz 75MIPS 100-Pin LQFP T/R
Checking distributor stock and pricing after the page loads.
Analog Devices ADSP-2186MKST-300R technical specifications.
| Package/Case | LQFP |
| Frequency | 75MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.37V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RAM Size | 40KB |
| RoHS | Not Compliant |
