
16-bit digital signal processor operating at 75MHz, featuring 40KB of RAM and a 2.5V supply voltage. This integrated circuit offers two serial ports and a host port for versatile connectivity. Designed for surface mounting, it comes in an LQFP package with dimensions of 14mm x 14mm x 1.4mm. Operating temperature range is 0°C to 70°C, with a maximum supply voltage of 3.6V.
Analog Devices ADSP-2186MKSTZ-300 technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 16b |
| Frequency | 75MHz |
| Height | 1.4mm |
| Interface | Serial |
| Lead Free | Contains Lead |
| Length | 14mm |
| Max Frequency | 75MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Memory Type | RAM, |
| Min Supply Voltage | 2.37V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Timers/Counters | 1 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 40KB |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | ADSP-21xx |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADSP-2186MKSTZ-300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
