
16-bit digital signal processor (DSP) operating at 80MHz, delivering 80 MIPS performance. Features 40KB of internal RAM, two serial ports, and a host port for versatile connectivity. This surface-mount integrated circuit operates from a 1.8V supply voltage, with a voltage range of 1.71V to 1.89V. Packaged in LQFP, it supports a temperature range of 0°C to 70°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADSP-2186NKSTZ-320 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | LQFP |
| Data Bus Width | 16b |
| Frequency | 80MHz |
| Height | 1.45mm |
| Interface | Serial |
| Lead Free | Contains Lead |
| Length | 14mm |
| Max Frequency | 80MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.89V |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Timers/Counters | 1 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 90 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 40KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ADSP-21xx |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADSP-2186NKSTZ-320 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
