
The ADSP-2187LBSTZ-210 is a 16-bit digital signal processor with 64KB of RAM and a maximum operating frequency of 52.5MHz. It is packaged in a lead-free LQFP package and is RoHS compliant. The device operates over a temperature range of -40°C to 85°C and has a supply voltage of 3.3V. It is available in a tray packaging format with 90 units per package.
Analog Devices ADSP-2187LBSTZ-210 technical specifications.
| Package/Case | LQFP |
| Contact Plating | Tin, Matte |
| Data Bus Width | 16b |
| Density | 64KB |
| Frequency | 52MHz |
| Interface | Serial |
| Lead Free | Contains Lead |
| Max Frequency | 52.5MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Timers/Counters | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 160KB |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | ADSP-21xx |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADSP-2187LBSTZ-210 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
