
IC 24-BIT, 26.3 MHz, OTHER DSP, PQFP100, ROHS COMPLIANT, MS-026BED, LQFP-100, Digital Signal Processor
Checking distributor stock and pricing after the page loads.
| Package/Case | LQFP |
| Frequency | 40MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| RAM Size | 160KB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
