Analog Devices ADSP-2187NKCA-320 technical specifications.
| Package/Case | BGA |
| Data Bus Width | 16b |
| Frequency | 80MHz |
| Max Frequency | 80MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Radiation Hardening | No |
| RAM Size | 160KB |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices ADSP-2187NKCA-320 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.