
16-bit Digital Signal Processor (DSP) operating at 75 MIPS with a 75MHz core frequency. Features 256KB RAM, 48KWords memory, two serial ports, and a host port interface. Surface mountable in an LQFP package with tin, matte contact plating. Supports a 2.25V to 3.6V operating supply voltage range, with a typical 2.5V. Operates across a -40°C to 85°C temperature range.
Analog Devices ADSP-2188MBSTZ-266 technical specifications.
| Package/Case | LQFP |
| Contact Plating | Tin, Matte |
| Data Bus Width | 16b |
| Frequency | 75MHz |
| Height | 1.45mm |
| Interface | Serial |
| Lead Free | Contains Lead |
| Length | 14.05mm |
| Max Frequency | 66MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 48KWords |
| Memory Type | RAM, |
| Min Supply Voltage | 2.25V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Timers/Counters | 1 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 256KB |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | ADSP-21xx |
| Width | 14.05mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADSP-2188MBSTZ-266 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
