
16-bit Digital Signal Processor (DSP) operating at 66MHz, featuring 192KB of RAM and a 2.5V supply voltage. This surface-mount IC offers dual serial ports and a host port for versatile connectivity. It operates within a temperature range of -40°C to 85°C and is housed in an LQFP package with tin-matte contact plating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADSP-2189MBSTZ-266 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADSP-2189MBSTZ-266 technical specifications.
| Package/Case | LQFP |
| Contact Plating | Tin, Matte |
| Data Bus Width | 16b |
| Frequency | 75MHz |
| Height | 1.4mm |
| Interface | Serial |
| Lead Free | Contains Lead |
| Length | 14mm |
| Max Frequency | 66MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Type | RAM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.25V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Timers/Counters | 1 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 90 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 192KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ADSP-21xx |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADSP-2189MBSTZ-266 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
