
16-bit, 75 MIPS, 2.5v, 2 serial ports, host port, 192 KB RAM
Analog Devices ADSP-2189MKCA-300 technical specifications.
| Package/Case | LFBGA |
| Frequency | 75MHz |
| Interface | Serial |
| Lead Free | Contains Lead |
| Max Frequency | 75MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.37V |
| Mount | Surface Mount |
| Number of Timers/Counters | 1 |
| Package Quantity | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 192KB |
| RoHS Compliant | No |
| Series | ADSP-21xx |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices ADSP-2189MKCA-300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
