
16-bit Digital Signal Processor (DSP) operating at 75MHz, delivering 75 MIPS performance. Features 192KB of integrated RAM, two serial ports, and a host port for versatile connectivity. Designed for surface mount applications with a 16mm x 14mm LQFP package. Supports an operating supply voltage of 2.5V, with a range of 2.37V to 3.6V. This RoHS compliant component operates within a temperature range of 0°C to 70°C.
Analog Devices ADSP-2189MKSTZ-300 technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 16b |
| Frequency | 75MHz |
| Height | 1.4mm |
| Interface | Serial |
| Lead Free | Contains Lead |
| Length | 14mm |
| Max Frequency | 75MHz |
| Max Operating Temperature | 70°C |
| Memory Type | RAM, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.37V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Timers/Counters | 1 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 90 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 192KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ADSP-21xx |
| Termination | SMD/SMT |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADSP-2189MKSTZ-300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
