
The ADSP-2189NBSTZ-320 is a 16-bit serial digital signal processor with 64KB of RAM and a maximum operating frequency of 80MHz. It is packaged in a lead-free LQFP-100 package and is suitable for surface mount applications. The device operates over a temperature range of -40°C to 85°C and is compliant with RoHS and Reach SVHC regulations. It has a data bus width of 16 bits and a density of 64KB. The processor has one 16-bit timer/counter and is available in a tray packaging.
Analog Devices ADSP-2189NBSTZ-320 technical specifications.
| Package/Case | LQFP |
| Contact Plating | Tin, Matte |
| Data Bus Width | 16b |
| Density | 64KB |
| Frequency | 80MHz |
| Interface | Serial |
| Lead Free | Contains Lead |
| Max Frequency | 80MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Timers/Counters | 1 |
| Package Quantity | 1 |
| Packaging | Tray |
| RAM Size | 192KB |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | ADSP-21xx |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADSP-2189NBSTZ-320 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
