
The ADSP-2189NKCAZ-320 is a 16-bit serial digital signal processor with a maximum operating frequency of 80MHz. It features 192KB of RAM and is packaged in a lead-free BGA-144 package. The device is designed for surface mount and has an operating temperature range of 0°C to 70°C. It is compliant with RoHS regulations and is suitable for use in a variety of digital signal processing applications.
Analog Devices ADSP-2189NKCAZ-320 technical specifications.
| Package/Case | BGA |
| Contact Plating | Copper, Tin, Silver |
| Data Bus Width | 16b |
| Frequency | 80MHz |
| Interface | Serial |
| Lead Free | Contains Lead |
| Max Frequency | 80MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of Timers/Counters | 1 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 1 |
| Packaging | Tray |
| RAM Size | 192KB |
| RoHS Compliant | Yes |
| Series | ADSP-21xx |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADSP-2189NKCAZ-320 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
