The ADSP-2191MBCA-140X is a 144-pin LFBGA industrial digital signal processor from Analog Devices. It operates within a temperature range of -40 to 85 degrees Celsius and has a supply voltage of 2.37 to 2.63 volts. The processor has a maximum clock frequency of 140 MHz and supports a 16-bit external data bus and a 22-bit address bus. It is designed for industrial applications and is packaged in a 10mm x 10mm LFBGA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADSP-2191MBCA-140X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 144 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B144 |
| Width | 10 |
| Length | 10 |
| Pin Count | 144 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.37 |
| Supply Voltage-Max | 2.63 |
| Clock Frequency-Max | 140 |
| uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
| External Data Bus Width | 16 |
| Address Bus Width | 22 |
| Eccn Code | 3A001.A.3 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADSP-2191MBCA-140X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.