The ADSP-2191MBST-140X is a 144-pin industrial digital signal processor from Analog Devices. It operates within a temperature range of -40 to 85 degrees Celsius and has a supply voltage of 2.37 to 2.63 volts. The processor has a maximum clock frequency of 140 MHz and supports a 16-bit external data bus and a 22-bit address bus. It is packaged in a metric, plastic TQFP-144 format.
Checking distributor stock and pricing after the page loads.
Analog Devices ADSP-2191MBST-140X technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 144 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Pin Count | 144 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.37 |
| Supply Voltage-Max | 2.63 |
| Clock Frequency-Max | 140 |
| uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
| External Data Bus Width | 16 |
| Address Bus Width | 22 |
| Eccn Code | 3A001.A.3 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |