
16-bit Digital Signal Processor (DSP) operating at 160MHz. Features a 144-pin BGA package for surface mounting, with dimensions of 10mm x 10mm x 0.85mm. Offers 32KWords of RAM and 160KB of RAM, with interfaces including SPI (2 channels), SSP, and UART (1 channel). Supports an operating supply voltage range of 2.37V to 3.6V, with a typical operating voltage of 2.5V. Includes 3 timers/counters and operates within a temperature range of 0°C to 70°C.
Analog Devices ADSP-2191MKCAZ-160 technical specifications.
| Package/Case | BGA |
| Data Bus Width | 16b |
| Frequency | 160MHz |
| Height | 0.85mm |
| Interface | SPI, SSP, UART |
| Lead Free | Contains Lead |
| Length | 10mm |
| Max Frequency | 160MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 32KWords |
| Memory Type | RAM, |
| Min Supply Voltage | 2.37V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 1 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 184 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 160KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ADSP-21xx |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADSP-2191MKCAZ-160 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
