The ADSP-2191MKST-160X is a 16-bit digital signal processor from Analog Devices, operating at a maximum clock frequency of 160 MHz. It features a commercial temperature grade and a supply voltage range of 2.37 to 2.63V. The device is packaged in a 144-pin TQFP package, measuring 20mm in width and length. It has a 16-bit external data bus and a 22-bit address bus, making it suitable for various digital signal processing applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADSP-2191MKST-160X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Number of Terminals | 144 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Pin Count | 144 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.37 |
| Supply Voltage-Max | 2.63 |
| Clock Frequency-Max | 160 |
| uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
| External Data Bus Width | 16 |
| Address Bus Width | 22 |
| Bit Size | 16 |
| RoHS | No |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADSP-2191MKST-160X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.