
16-bit fixed-point digital signal processor (DSP) operating at 160MHz, delivering 160 MIPS performance. Features 160KB of SRAM, a 16-bit data bus, and multiple interfaces including SPI, SSP, and UART. This surface mount component is housed in an LQFP package, with a supply voltage range of 2.97V to 3.63V and an operating temperature range of 0°C to 70°C. Includes 3 timers/counters and 16 I/Os.
Analog Devices ADSP-2191MKSTZ-160 technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 16b |
| Frequency | 160MHz |
| Height | 1.4mm |
| Interface | SPI, SSP, UART |
| Lead Free | Contains Lead |
| Length | 20mm |
| Max Frequency | 160MHz |
| Max Operating Temperature | 70°C |
| Memory Type | SRAM, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of I/Os | 16 |
| Number of Timers/Counters | 3 |
| Package Quantity | 60 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 160KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ADSP-21xx |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADSP-2191MKSTZ-160 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
