
DSP Fixed-Point 16bit 140MHz 140MIPS 144-Pin LQFP
Checking distributor stock and pricing after the page loads.
Analog Devices ADSP-2196MBST-140 technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 16b |
| Frequency | 140MHz |
| Max Frequency | 140MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 48KB |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.37V |
| Mount | Surface Mount |
| Packaging | Bulk |
| Radiation Hardening | No |
| RAM Size | 40KB |
| RoHS | Compliant |
