
The ADSP-2196MKST-160 is a 160MHz microcontroller with 48KB memory and 40KB RAM, packaged in a surface mount LQFP package. It operates over a temperature range of 0°C to 70°C and is powered by a supply voltage between 2.37V and 3.6V. The device is available in bulk packaging.
Analog Devices ADSP-2196MKST-160 technical specifications.
| Package/Case | LQFP |
| Frequency | 160MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 48KB |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.37V |
| Mount | Surface Mount |
| Packaging | Bulk |
| RAM Size | 40KB |
| RoHS | Not Compliant |
No datasheet is available for this part.
