
16-bit fixed-point digital signal processor (DSP) operating at 160MHz, delivering 160 MIPS performance. Features 40KB of on-chip RAM and a total memory size of 48KB. Supports SPI (2 channels), SSP, and UART (1 channel) interfaces. Packaged in an LQFP with tin, matte contact plating, designed for surface mounting. Operates from 2.37V to 3.6V with a typical supply voltage of 2.5V, and functions within a temperature range of 0°C to 70°C.
Analog Devices ADSP-2196MKSTZ-160 technical specifications.
| Package/Case | LQFP |
| Contact Plating | Tin, Matte |
| Data Bus Width | 16b |
| Frequency | 160MHz |
| Height | 1.52mm |
| Interface | SPI, SSP, UART |
| Lead Free | Contains Lead |
| Length | 20mm |
| Max Frequency | 160MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 48KB |
| Memory Type | RAM, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 2.37V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 1 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 40KB |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | ADSP-21xx |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADSP-2196MKSTZ-160 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
