Analog Devices ADSP-21991BST technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 16b |
| Frequency | 160MHz |
| Max Frequency | 160MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Packaging | Bulk |
| RAM Size | 112KB |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADSP-21991BST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.