
16-bit Digital Signal Processor (DSP) operating at 160MHz, featuring 128KB RAM for data and 32K program memory. This mixed-signal IC supports SPI and SSP interfaces, with a 16-bit data bus width. Designed for surface mount applications, it operates within a temperature range of -40°C to 85°C and requires a supply voltage between 3.135V and 3.465V. The component is housed in an LQFP package.
Analog Devices ADSP-21992BSTZ technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 16b |
| Frequency | 160MHz |
| Height | 1.4mm |
| Interface | SPI, SSP |
| Lead Free | Contains Lead |
| Length | 24mm |
| Max Frequency | 160MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Memory Type | ROM, RAM |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Timers/Counters | 3 |
| Package Quantity | 40 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 128KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ADSP-21xx |
| Width | 24mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADSP-21992BSTZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
