The ADSP-21MOD870-000 is a quad-function IC with a commercial temperature grade and a nominal supply voltage of 3.3V. It is packaged in a 100-pin TQFP and has a maximum operating temperature of 70°C. The device has 100 terminals and operates within a temperature range of 0°C to 70°C. It is designed for use in commercial applications and is available from Analog Devices.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADSP-21MOD870-000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Number of Terminals | 100 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Pin Count | 100 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADSP-21MOD870-000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.