Analog Devices ADSP-21MOD980-000X technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 352 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B352 |
| Width | 35 |
| Length | 35 |
| Pin Count | 352 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 2.75 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADSP-21MOD980-000X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.