The ADSP-21MOD980N-000 is a specialized telecom IC with a commercial temperature grade, operating between 0°C and 70°C. It features a 352-pin BGA package with a 35mm x 35mm footprint. The device has a single function and is supplied with a nominal voltage of 1.9V. It is designed for use in telecom applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 352 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B352 |
| Width | 35 |
| Length | 35 |
| Pin Count | 352 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 1.9 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |