
32-bit Digital Signal Processor (DSP) featuring a 400MHz Blackfin core with 4096KB FLASH memory and 64KB RAM. Surface mount LFCSP EP package with 35 I/Os, supporting I2C, SPI (2 channels), CAN, IrDA, UART (2 channels), USART, and EBI/EMI interfaces. Operates from 1.14V to 1.47V supply, with a temperature range of -40°C to 85°C. Includes 9 timers/counters and is RoHS compliant.
Analog Devices ADSP-BF504BCPZ-3F technical specifications.
| Package/Case | LFCSP EP |
| Core Architecture | Blackfin |
| Data Bus Width | 32b |
| Density | 32MB |
| Frequency | 400MHz |
| Height | 0.855mm |
| Interface | I2C, SPI, CAN, IrDA, UART, USART, EBI/EMI |
| Lead Free | Contains Lead |
| Length | 12.1mm |
| Max Frequency | 400MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 1.47V |
| Memory Size | 4096KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Number of Bits | 32 |
| Number of I/Os | 35 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 9 |
| Number of UART Channels | 2 |
| Package Quantity | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 64KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Blackfin® |
| Width | 12.1mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADSP-BF504BCPZ-3F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
