
400MHz Blackfin Digital Signal Processor (DSP) with 32-bit data bus width. Features 68KB FLASH memory and 64KB RAM, supporting industrial and general-purpose applications. Offers 35 I/Os including I2C, SPI (2 channels), CAN, IrDA, UART (2 channels), and USART interfaces. Operates within a 1.14V to 1.47V supply voltage range, with a temperature range of -40°C to 85°C. Packaged in a 12.1mm x 12.1mm LFCSP EP with Tin, Matte contact plating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADSP-BF504BCPZ-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADSP-BF504BCPZ-4 technical specifications.
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Core Architecture | Blackfin |
| Data Bus Width | 32b |
| Frequency | 400MHz |
| Height | 0.705mm |
| Interface | I2C, SPI, CAN, IrDA, UART, USART, EBI/EMI |
| Lead Free | Contains Lead |
| Length | 12.1mm |
| Max Frequency | 400MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.47V |
| Memory Size | 68KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Number of ADC Channels | 12 |
| Number of Bits | 32 |
| Number of I/Os | 35 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 9 |
| Number of UART Channels | 2 |
| Package Quantity | 168 |
| Packaging | Tray |
| RAM Size | 64KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Blackfin® |
| Width | 12.1mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADSP-BF504BCPZ-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
