
400MHz 32-bit Digital Signal Processor (DSP) featuring a Blackfin core architecture with 4MB of executable flash memory. This surface mount IC offers a 64KB RAM size and supports I2C, SPI, CAN, IrDA, UART, USART, and EBI/EMI interfaces. Operating within a 1.14V to 1.47V supply voltage range, it includes 12 ADC channels and 35 I/Os, with a maximum operating temperature of 85°C. The LFCSP EP package with tin, matte contact plating ensures reliable performance for industrial and general-purpose applications.
Analog Devices ADSP-BF504BCPZ-4F technical specifications.
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Core Architecture | Blackfin |
| Data Bus Width | 32b |
| Density | 4MB |
| Frequency | 400MHz |
| Height | 0.74mm |
| Interface | I2C, SPI, CAN, IrDA, UART, USART, EBI/EMI |
| Lead Free | Contains Lead |
| Length | 12.1mm |
| Max Frequency | 400MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 4096KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.47V |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Number of ADC Channels | 12 |
| Number of Bits | 32 |
| Number of I/Os | 35 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 9 |
| Number of UART Channels | 2 |
| Package Quantity | 168 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 64KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Blackfin® |
| Width | 12.1mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADSP-BF504BCPZ-4F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
