
Analog Devices ADSP-BF504KCPZ-4 technical specifications.
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Core Architecture | Blackfin |
| Frequency | 400MHz |
| Interface | I2C, SPI, CAN, IrDA, UART, USART, EBI/EMI |
| Lead Free | Contains Lead |
| Max Frequency | 400MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.47V |
| Memory Size | 68KB |
| Min Supply Voltage | 1.1V |
| Mount | Surface Mount |
| Number of I/Os | 35 |
| Number of Timers/Counters | 9 |
| Number of UART Channels | 2 |
| Package Quantity | 1 |
| Packaging | Tray |
| RAM Size | 64KB |
| RoHS Compliant | Yes |
| Series | Blackfin® |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADSP-BF504KCPZ-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
