The ADSP-BF506KSWZ-3F is a high-performance digital signal processor from Analog Devices. This 300MHz processor features 68KB of RAM and 35 input/output connections, making it suitable for demanding applications that require digital signal processing capabilities. The device operates within a temperature range of -40°C to 70°C and is packaged in a lead-free LQFP (Low-Profile Quad Flat Package) for surface mount applications. It supports a variety of interfaces, including I2C, SPI, CAN, IrDA, UART, USART, and EBI/EMI. The ADSP-BF506KSWZ-3F is RoHS compliant and features a Blackfin core architecture, making it an ideal choice for high-performance applications.
Analog Devices ADSP-BF506KSWZ-3F technical specifications.
| Package/Case | LQFP |
| Core Architecture | Blackfin |
| Frequency | 300MHz |
| Interface | I2C, SPI, CAN, IrDA, UART, USART, EBI/EMI |
| Lead Free | Contains Lead |
| Max Frequency | 300MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 1.47V |
| Memory Size | 68KB |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.1V |
| Mount | Surface Mount |
| Number of I/Os | 35 |
| Number of Timers/Counters | 9 |
| Package Quantity | 1 |
| Packaging | Tray |
| RAM Size | 64KB |
| RoHS Compliant | Yes |
| Series | Blackfin® |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADSP-BF506KSWZ-3F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.