The ADSP-BF506KSWZ-4F is a 68KB LQFP packaged digital signal processor with a Blackfin core operating at up to 400MHz. It features 64KB of RAM and supports various interfaces including I2C, SPI, CAN, IrDA, UART, USART, and EBI/EMI. The device is RoHS compliant and has a maximum operating temperature of 70°C, with a minimum operating temperature of -40°C. It is available in a surface mount package and is suitable for use in a variety of applications.
Analog Devices ADSP-BF506KSWZ-4F technical specifications.
| Package/Case | LQFP |
| Core Architecture | Blackfin |
| Frequency | 400MHz |
| Interface | I2C, SPI, CAN, IrDA, UART, USART, EBI/EMI |
| Lead Free | Contains Lead |
| Max Frequency | 400MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 68KB |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.47V |
| Min Supply Voltage | 1.1V |
| Mount | Surface Mount |
| Number of I/Os | 35 |
| Number of Timers/Counters | 9 |
| Package Quantity | 1 |
| Packaging | Tray |
| RAM Size | 64KB |
| RoHS Compliant | Yes |
| Series | Blackfin® |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADSP-BF506KSWZ-4F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.