Blackfin Embedded Processor with 16 Mbits Flash memory and RSI
Sign in to ask questions about the Analog Devices ADSP-BF514BBCZ4F16 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADSP-BF514BBCZ4F16 technical specifications.
| Pin Count | 168 |
| uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADSP-BF514BBCZ4F16 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.