Blackfin Embedded Processor with 16 Mbits Flash memory and RSI
Analog Devices ADSP-BF514BSWZ4F16 technical specifications.
| Pin Count | 176 |
| uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADSP-BF514BSWZ4F16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.