
The ADSP-BF516KSWZ-3 is a Blackfin DSP from Analog Devices, featuring a 400MHz core frequency and 16-bit data bus width. It has 116KB of flash memory and 64KB of RAM. The device operates at a maximum temperature of 85°C and is supplied with a 3.3V voltage. It is available in a lead-free LQFP-176 package and is compliant with RoHS regulations.
Analog Devices ADSP-BF516KSWZ-3 technical specifications.
| Package/Case | LQFP |
| Contact Plating | Tin, Matte |
| Core Architecture | Blackfin |
| Data Bus Width | 16b |
| Frequency | 400MHz |
| Interface | I2C, SPI, Ethernet, UART, USART |
| Lead Free | Contains Lead |
| Max Frequency | 300MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 116KB |
| Min Operating Temperature | -40°C |
| Number of I/Os | 40 |
| Number of Timers/Counters | 9 |
| Number of UART Channels | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 40 |
| Packaging | Tray |
| RAM Size | 64KB |
| RoHS Compliant | Yes |
| Series | Blackfin® |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADSP-BF516KSWZ-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
